• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXLN 018-115 AC/DC PSU module (+ enclosure) 15 V DC 1.2 A 18 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC PSU Components

  • Output 15 V DC / 1.2 A
  • Power 18 W
  • Screw terminal

Technical specifications

Product type

AC/DC PSU module (+ enclosure)

Input voltage (max.)

264 V AC

Max. output current

1.2 A

Output current (max.) - rounded

1.2 A

Min. input voltage

85 V AC

Dim

(L x W x H) 76.0 x 50.8 x 28.0 mm

Output voltage (max.)

15 V DC

Connection

Screw terminal

18 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Operating temperature (min.)

-20 °C

Weight

130 g

Width

50.8 mm

Height

28.0 mm

Length

76.0 mm

Type

TXLN 018-115

MTBF

626000 h

Output current (min.)

0 mA

Output voltage (min.)

15 V DC

PFC

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2475578 TracoPower TXLN 018-115 AC/DC PSU module (+ enclosure) 15 V DC 1.2 A 18 W

Datasheet 2475578 TracoPower TXLN 018-115 AC/DC PSU module (+ enclosure) 15 V DC 1.2 A 18 W

User & Safety Instructions

User & Safety Instructions 2475578 TracoPower TXLN 018-115 AC/DC PSU module (+ enclosure) 15 V DC 1.2 A 18 W

Warranty Terms

Warranty Terms 2475578 TracoPower TXLN 018-115 AC/DC PSU module (+ enclosure) 15 V DC 1.2 A 18 W

More interesting products

(*All information is plus legal VAT)