• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXLN 080-312M2 AC/DC PSU module (+ enclosure) 5 V DC 8 A 80 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC PSU Components

  • Output 5 V DC / 8 A
  • Power 80 W
  • Screw terminal

Technical specifications

Product type

AC/DC PSU module (+ enclosure)

Input voltage (max.)

264 V AC

Max. output current

8 A

Output current (max.) - rounded

8 A

Min. input voltage

88 V AC

Dim

(L x W x H) 159.0 x 95.0 x 38.0 mm

Output voltage (max.)

5 V DC

Connection

Screw terminal

80 W

No. of outputs

3 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Operating temperature (min.)

-20 °C

Weight

460 g

Width

95.0 mm

Height

38.0 mm

Length

159.0 mm

Type

TXLN 080-312M2

MTBF

232000 h

Output current 2 (max.)

4 A

Output current 3 (max.)

1 A

Output current (min.)

0 mA

Output voltage 2 (max.)

12 V DC

Output voltage 2 (min.)

12 V DC

Output voltage 3 (max.)

-12 V DC

Output voltage 3 (min.)

-12 V DC

Output voltage (min.)

5 V DC

PFC

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2475530 TracoPower TXLN 080-312M2 AC/DC PSU module (+ enclosure) 5 V DC 8 A 80 W

Datasheet 2475530 TracoPower TXLN 080-312M2 AC/DC PSU module (+ enclosure) 5 V DC 8 A 80 W

User & Safety Instructions

User & Safety Instructions 2475530 TracoPower TXLN 080-312M2 AC/DC PSU module (+ enclosure) 5 V DC 8 A 80 W

Warranty Terms

Warranty Terms 2475530 TracoPower TXLN 080-312M2 AC/DC PSU module (+ enclosure) 5 V DC 8 A 80 W

More interesting products

(*All information is plus legal VAT)