• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXLN 150-112 AC/DC PSU module (+ enclosure) 12 V DC 12.5 A 150 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC PSU Components

  • Output 12 V DC / 12.5 A
  • Power 150 W
  • Screw terminal

Technical specifications

Product type

AC/DC PSU module (+ enclosure)

Input voltage (max.)

264 V AC

Max. output current

12.5 A

Output current (max.) - rounded

12.5 A

Min. input voltage

85 V AC

Dim

(L x W x H) 198.15 x 99.0 x 30.0 mm

Output voltage (max.)

12 V DC

Connection

Screw terminal

150 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Operating temperature (min.)

-30 °C

Weight

560 g

Width

99.0 mm

Height

30.0 mm

Length

198.15 mm

Type

TXLN 150-112

MTBF

162800 h

Output current (min.)

0 mA

Output voltage (min.)

12 V DC

PFC

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2475546 TracoPower TXLN 150-112 AC/DC PSU module (+ enclosure) 12 V DC 12.5 A 150 W

Datasheet 2475546 TracoPower TXLN 150-112 AC/DC PSU module (+ enclosure) 12 V DC 12.5 A 150 W

User & Safety Instructions

User & Safety Instructions 2475546 TracoPower TXLN 150-112 AC/DC PSU module (+ enclosure) 12 V DC 12.5 A 150 W

Warranty Terms

Warranty Terms 2475546 TracoPower TXLN 150-112 AC/DC PSU module (+ enclosure) 12 V DC 12.5 A 150 W

More interesting products

(*All information is plus legal VAT)