• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXLN 750-124 AC/DC PSU module (+ enclosure) 24 V DC 31.3 A 750 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC PSU Components

  • Output 24 V DC / 31.3 A
  • Power 750 W
  • Screw terminal

Technical specifications

Product type

AC/DC PSU module (+ enclosure)

Input voltage (max.)

264 V AC

Max. output current

31.3 A

Output current (max.) - rounded

31.3 A

Min. input voltage

90 V AC

Dim

(L x W x H) 275.0 x 125.0 x 63.0 mm

Output voltage (max.)

24 V DC

Connection

Screw terminal

750 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Operating temperature (min.)

-20 °C

Weight

2500 g

Width

125.0 mm

Height

63.0 mm

Length

275.0 mm

Type

TXLN 750-124

MTBF

107000 h

Output current (min.)

0 mA

Output voltage (min.)

24 V DC

PFC

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2475562 TracoPower TXLN 750-124 AC/DC PSU module (+ enclosure) 24 V DC 31.3 A 750 W

Datasheet 2475562 TracoPower TXLN 750-124 AC/DC PSU module (+ enclosure) 24 V DC 31.3 A 750 W

User & Safety Instructions

User & Safety Instructions 2475562 TracoPower TXLN 750-124 AC/DC PSU module (+ enclosure) 24 V DC 31.3 A 750 W

Warranty Terms

Warranty Terms 2475562 TracoPower TXLN 750-124 AC/DC PSU module (+ enclosure) 24 V DC 31.3 A 750 W

More interesting products

(*All information is plus legal VAT)