• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXM 025-103 SMPSU 3.6 V DC 5 A 25 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-SWITCHED POWER SUPPLY, 25 W, 3.3 V/5.0 A

  • Output 3.6 V DC / 5 A
  • Power 25 W
  • Screw terminal

Technical specifications

  • Input voltage range 90-264 VAC
  • Output voltage range (adjustable) 3.1 - 3.6 VDC
  • Output current: 5.0 A
  • Output: 25 W
  • Efficiency level 71% (230 VAC)
  • Control deviations: Input variation: Max. 0.5 %, load variation (10-100 %): Max. 2.0 %
  • Short-circuit protection: Continuous, automatic Restart (Hiccup mode)
  • Overvoltage protection: 105-150% Ufrom nom.
  • Operating temperature range: See data sheet, power reduction: See data sheet
  • E/a-insulation 3000 VAC (60 s)
  • Safety standards: CUL/UL 60950-1, IEC/EN 60950-1, CB-Report
Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

Min. input voltage

90 V AC

Dim

(L x W x H) 51 x 90.6 x 28.8 mm

Output voltage (max.)

3.6 V DC

Connection

Screw terminal

25 W

Type

closed

Weight

165 g

Width

90.6 mm

Height

28.8 mm

Length

51 mm

Type

TXM 025-103

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789985 TracoPower TXM 025-103 SMPSU 3.6 V DC 5 A 25 W

Datasheet 2789985 TracoPower TXM 025-103 SMPSU 3.6 V DC 5 A 25 W

User & Safety Instructions

User & Safety Instructions 2789985 TracoPower TXM 025-103 SMPSU 3.6 V DC 5 A 25 W

Warranty Terms

Warranty Terms 2789985 TracoPower TXM 025-103 SMPSU 3.6 V DC 5 A 25 W

Description

The TracoPower TXM series offers switched-mode power supplies for a wide range of cost-critical applications. The low profile and screw terminal block make installation easy in many applications. There are a total of 40 different models with single output from 3.3 to 48 VDC in nine different power classes from 15 to 320 W. The universal power input, the conformity to European EMC standards and the compliance with the low voltage directive (LVD) round off this series.

This text is machine translated.

Scope of delivery

  • AC/DC-switched power supply

More interesting products

(*All information is plus legal VAT)