• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXM 025-115 SMPSU 15 V DC 1.7 A 25 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switching power supply, TXM series

  • Output 15 V DC / 1.7 A
  • Power 25 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1.7 A

Output current (max.) - rounded

1.7 A

Min. input voltage

90 V AC

Dim

(L x W x H) 90.6 x 51.0 x 28.8 mm

Output voltage (max.)

15 V DC

Connection

Screw terminal

25 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Operating temperature (min.)

-25 °C

Weight

175 g

Width

51.0 mm

Height

28.8 mm

Length

90.6 mm

Type

TXM 025-115

Output current (min.)

0 mA

Output voltage (min.)

15 V DC

Max. temperature

70 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 1972416 TracoPower TXM 025-115 SMPSU 15 V DC 1.7 A 25 W

Datasheet 1972416 TracoPower TXM 025-115 SMPSU 15 V DC 1.7 A 25 W

User & Safety Instructions

User & Safety Instructions 1972416 TracoPower TXM 025-115 SMPSU 15 V DC 1.7 A 25 W

More interesting products

(*All information is plus legal VAT)