• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXM 050-115 SMPSU 16.5 V DC 3.4 A 50 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-SWITCHED POWER SUPPLY, 50 W, 15 V/3.4 A

  • Output 16.5 V DC / 3.4 A
  • Power 50 W
  • Screw terminal

Technical specifications

  • Input voltage range 90-264 VAC
  • Output voltage range (adjustable) 14.2 - 16.5 VDC
  • Output current: 3.4 A
  • Power: 50 W
  • Efficiency level 86% (230 VAC)
  • Control deviations: Input variation: Max. 0.5 %, load variation (10-100 %): Max. 2.0 %
  • Short-circuit protection: Continuous, automatic Restart (Hiccup mode)
  • Overvoltage protection: 105-150% Ufrom nom.
  • Operating temperature range: See data sheet, power reduction: See data sheet
  • E/a-insulation 3000 VAC (60 s)
  • Safety standards: CUL/UL 60950-1, IEC/EN 60950-1, CB-Report
Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

3.4 A

Output current (max.) - rounded

3.4 A

Min. input voltage

90 V AC

Dim

(L x W x H) 88 x 99 x 35 mm

Output voltage (max.)

16.5 V DC

Connection

Screw terminal

50 W

Type

closed

Weight

260 g

Width

99 mm

Height

35 mm

Length

88 mm

Type

TXM 050-115

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789988 TracoPower TXM 050-115 SMPSU 16.5 V DC 3.4 A 50 W

Datasheet 2789988 TracoPower TXM 050-115 SMPSU 16.5 V DC 3.4 A 50 W

User & Safety Instructions

User & Safety Instructions 2789988 TracoPower TXM 050-115 SMPSU 16.5 V DC 3.4 A 50 W

Warranty Terms

Warranty Terms 2789988 TracoPower TXM 050-115 SMPSU 16.5 V DC 3.4 A 50 W

Description

The TracoPower TXM series offers switched-mode power supplies for a wide range of cost-critical applications. The low profile and screw terminal block make installation easy in many applications. There are a total of 40 different models with single output from 3.3 to 48 VDC in nine different power classes from 15 to 320 W. The universal power input, the conformity to European EMC standards and the compliance with the low voltage directive (LVD) round off this series.

This text is machine translated.

Scope of delivery

  • AC/DC-switched power supply

More interesting products

(*All information is plus legal VAT)