• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS F14 Z Weidmüller Content: 1 pc(s)

Packaging type
Piece
Product type
Transfer module
Total no. of pins
14
AWG
AWG 14
Stripping length (max.)
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RS F14 Z

Technical specifications

  • Nominal current per connection: 1 A
  • Rated insulation voltage: 100 V
  • Overvoltage category: II
  • Pollution degree: 2
  • Pulse voltage testing (1.2/50µs): 0.8 kV
  • conductor cross-section min. AWG: AWG 24
  • wire cross-section max. AWG: AWG 14
  • rated voltage 60 V AC / 75 V DC
Packaging type

Piece

Product type

Transfer module

Total no. of pins

14

AWG 14

Stripping length (max.)

7.5 mm

Dim

(L x W x H) 50 x 87 x 64 mm

Connector (field)

Pull spring

Connector (control)

Connector

Type

Interface, RSF, connector to IEC60603-13/DIN41651, 14-pin, tension spring connection

Weight

103 g

Content

1 pc(s)

Number of pins

14

Width

87 mm

Height

64 mm

Length

50 mm

RoHS-compliant

Yes

Series

RSF

Max. temperature

+55 °C

Min. temperature

0 °C

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

+ ribbon cable

Type

RS F14 Z

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258108 Transfer module RS F14 Z Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258108 Transfer module RS F14 Z Weidmüller Content: 1 pc(s)

Description

Transfer module. Interface connector according to IEC 603-1/DIN 41651, RSF,, 14-pin, spring-cage connection. Passive interfaces for signal transmission of a with tension clamp technology equipped flat cable connector according to IEC 603-1/DIN 41651. The most important features are: group with 10- to 64-pin connectors. Electrical connection on a one-to-one between control and panel connections. Extremely compact modules for mounting on standard mounting rail TS 35 or TS 32. Long locking hooks.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.