• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module RS F50 LP3R 3/51 Weidmüller Content: 1 pc(s)

Packaging type
Piece
Product type
Transfer module
Total no. of pins
50
AWG
AWG 26 - AWG 12
Stripping length (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RS F50 LP3 R 3/51

Technical specifications

  • Nominal current per connection: 1 A
  • Rated insulation voltage: 100 V
  • Overvoltage category: II
  • Pollution degree: 2
  • Pulse voltage testing (1.2/50µs): 0.8 kV
  • conductor cross-section min. AWG: AWG 26
  • conductor cross-section max. AWG: AWG 12
  • Torque, min.: 0.5 Nm
  • Torque, max.: 0.6 Nm
  • Earth conductor connection: Flat contact
  • Rated voltage: 60 V AC / 75 V DC
Packaging type

Piece

Product type

Transfer module

Total no. of pins

50

AWG 26 - AWG 12

Stripping length (max.)

6 mm

Dim

(L x W x H) 95 x 87 x 76 mm

Connector (field)

Screws

Connector (control)

Connector

Type

Interface, RSF, connector to IEC60603-13/DIN41651, 50-pin, screw connection

Weight

193.79 g

Content

1 pc(s)

Number of pins

50

Width

87 mm

Height

76 mm

Length

95 mm

RoHS-compliant

Yes

Series

RSF

Max. temperature

+55 °C

Min. temperature

0 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Features

+ PG

Type

RS F50 LP3 R 3/51

DIN rail (top hat rail) 35 mm

95

87 mm

76 mm

1 A

50

Screw connection

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257878 Transfer module RS F50 LP3R 3/51 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 257878 Transfer module RS F50 LP3R 3/51 Weidmüller Content: 1 pc(s)

Description

Transfer module. Interface connector according to IEC 603-1/DIN 41651, RSF,, 50-pin, screw connection. Passive interfaces for signal transmission with a receptacle equipped flat cable connector according to IEC 603-1/DIN 41651. The most important features are: group with 10- to 64-pin connectors. Electrical connection on a one-to-one between control and panel connections. Extremely compact three-level modules for mounting on standard mounting rail TS 35 or TS 32. Long locking hooks. Pen for the earth connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.