• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks NaviTEK NT Pro Cable Length Meter,

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,825.00 / piece)
€ 1,825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

NaviTEK NT Pro network and verification tester for troubleshooting with touch screen

Technical specifications

  • Perform tests on copper and fiber optic cables or networks
  • Wiring test pin/pair/length
  • Switch detection 10/100/1000 Mbit/s.
  • IPv4/IPv6, PoE/PoE+ detection
  • Network scanner display
  • Port identification with EDP/CDP/LLDP protocols
  • VLAN-support
  • Network scan
  • Network load bar display
  • Ping test
  • Traceroute test
  • Lifting flash function
  • DHCP test
  • Autotest-Function
  • Tone generator
  • Internal food for 5000 test ranges
  • Data transfer via Anyware app.
Product type

Network cable tester

Function

Break

Display

Touchscreen

Optical display

Yes

Test sockets

RJ45

Dim

(L x W x H) 40 x 80 x 175 mm

Weight

400 g

Range

Networks

Features

Touchscreen

Width

80 mm

Height

175 mm

Length

40 mm

Type

NaviTEK NT Pro

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826720 Trend Networks NaviTEK NT Pro Cable Length Meter,

Information

Information 1826720 Trend Networks NaviTEK NT Pro Cable Length Meter,

Description

The NaviTEK NT Pro with touch-screen color display is a network tester for troubleshooting and maintenance in active and passive copper cable and glass fiber networks. With its optimized graphical user interface, the NaviTEK NT enables network technicians to identify and resolve network connection problems more quickly. In addition to the graphically detailed wiring test with error localization and indication of the distance to interruptions and short-circuits (TDR), the compact tester also supports functions such as IPv4, IPv6, PoE/PoE+ detection, ping and traceroute test, DHCP client, HUB blink, 10/100/1000 Mbps switch detection, tone generator, network scanner display, port identification with EDP/CDP/LLDP protocols, Network scan, network load bar graph, login via 802.1x protocol, display of optical line level. User-replaceable RJ45 inserts reduce operating costs and increase service readiness. The clear color display with touch-screen and background lighting simplifies the reading of the test results, which can be passed on as report in 3 variants in the new PDF or CSV format quickly and easily via THE ideal Anyware app. Alternatively, the test results can be stored on a USB stick. Internal memory for more than 5000 test reports.

This text is machine translated.

Features

  • Check cable connections and troubleshoot connection problems
  • Graphically detailed wiring test with error localization, split-pair, sub-calculations and short circuits
  • Distance to opens and shorts (TDR)
  • Autotest button to run a network test series
  • Fiber optic cable connector
  • Log in using 802.1x protocol
  • Display of the optical power level
  • Network scanner display with detailed information about ports and the network
  • PoE/PoE+ detection, DHCP client, ping and traceroute test
  • Port identification with EDP/CDP/LLDP protocols
  • VLAN support, network scan, network bar graph
  • Hub flashing for port identification
  • Switch detection 10/100/1000 Mbit/s.
  • Sound generation for cable search
  • Internal memory for more than 5000 test reports
  • Generation of test reports in PDF or CSV format
  • Submit test reports from your mobile device using the free ideal Anyware app
  • User replaceable RJ45 inserts
  • Support for up to 12 remote adapters for wiremap testing
  • Touch-screen color display with background lighting

Scope of delivery

  • 1 NaviTEK NT tester
  • 1 Remote Adapter No. 1
  • 1 battery module
  • 1 power supply with UK/EU/US adapters
  • 2 patch cables (30cm, Cat. 5e, STP)
  • 1 quick instructions
  • 1 carrying case

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)