• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks R151005 Cable Length Meter,

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,475.00 / piece)
€ 1,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

NaviTEK NT Plus network and verification tester for the error search with touch-screen

Technical specifications

  • Running Tests at copper cabling and networks
  • Wiring test pin/Pair/length
  • Switch detection 10/100/1000 Mbit/s
  • IPv4/IPv6
  • PoE/PoE+ Detection
  • Network Scanner Display
  • Port identification with EDP/CDP/LLDP protocols
  • VLAN-support
  • Network Scan
  • Network Load bar display
  • Ping Test
  • Traceroute Test
  • Hub-Function
  • DHCP Test
  • Auto-test function
  • Tone generator
  • Internal Speicer for 5000 Test Preparation Indicator Light
  • Data transfer via AnyWARE App
Product type

Network cable tester

Function

Cable tracking

Acoustic signal

Yes

Display

Touchscreen

Optical display

Yes

Dim

(L x W x H) 40 x 80 x 175 mm

Weight

400 g

Range

Networks

Features

Touchscreen

Width

80 mm

Height

175 mm

Length

40 mm

Type

R151005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826726 Trend Networks R151005 Cable Length Meter,

Information

Information 1826726 Trend Networks R151005 Cable Length Meter,

Description

The NaviTEK NT Plus with touch-screen color display is a network tester for troubleshooting and maintenance in active and passive copper cabling. With its optimized graphical user interface allows the NaviTEK NT network technicians to identify and resolve faults faster connection in the network. In addition to the graphical detailed wiring test with error localization and specifying the distance to the interruptions and short-circuits (TDR) supports the compact tester also functions such as IPv4, IPv6, PoE/PoE+ Detection, Ping and Traceroute Test, DHCP Client, HUB-blink, Switch Detection 10/100/1000 Mbit/s, Network Scanner Display, port identification with EDP/CDP/LLDP protocols, network scanning, network load bar display, tone generator. User-replaceable RJ45 inserts lower operating costs and increase the service is ready for use. The clear color display with touch-screen and backlight large reading the test results as a report in 3 variants in the new PDF or CSV format quickly and easily by simply ideal AnyWARE app. Alternatively, the test results are stored on a USB stick. Internal memory for more than 5000 test reports.

This text is machine translated.

Features

  • Check cable connections and fault diagnosis of connection problems
  • Graphically detailed wiring test with error localization, split pair, Unterbrechnungen and short-circuits
  • Specification of the distance to interruptions and short-circuits (TDR)
  • Auto test button to perform a Network Test Series
  • Network Scanner Display with details of ports and network
  • PoE/PoE+ Detection, DHCP Client, Ping and Traceroute Test
  • Port identification with EDP/CDP/LLDP protocols
  • VLAN-support, network scanning, network bar display
  • The Hub-Blinken port identification
  • Switch detection 10/100/1000 Mbit/s
  • Tong Neri enrichment for cable search
  • Internal memory for more than 5000 Test Reports
  • Generation of test report in the FDF or CSV format
  • Transfer of test reports from the mobile device with the free ideal AnyWARE App
  • User-replaceable RJ45 - inserts
  • Support for up to 12 remote adapters for wiring tests
  • Touch screen color display with backlight.

Scope of delivery

  • 1 NaviTEK NT-Tester
  • 1 remote adapter no. 1
  • 1 battery module
  • 1 power supply with UK/EU/US-adapters
  • 2 Patachkabel (30 cm, Kat. 5e, STP)
  • 1 quick instructions
  • 1 transport bag

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)