• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566431 Heatshrink set Black Shrinkage:6:1 12 Parts

1/2
Product type
Heatshrink set
Content
12 Parts
Factory colour
Black
Shrinkage
6:1
Material
Polyethylene (PE)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing-Set, black

  • 6 : 1
  • 12pcs.
  • With inner adhesive

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

6:1

Content

12 Parts

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

1566431

Halogen-free

No

RoHS-compliant

Yes

Type

1566431

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566431 TRU COMPONENTS 1566431 Heatshrink set Black Shrinkage:6:1 12 Parts

Description

Scope of delivery

  • (L x Ø) 4 St. 155 x 19 mm
  • 4 St. 155 x 33 mm
  • 2 St. 155 x 47.7 mm
  • 2 St. 155 x 50.8 mm

Accessories

(*All information is plus legal VAT)