• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1568256 Heatshrink set Black, Transparent Shrinkage:2:1, 3:1, 4:1 1000 Parts

Product type
Heatshrink set
Heatshrink features
Flame-retardant
Content
1000 Parts
Factory colour
Black
Transparent
Shrinkage
2:1
3:1
4:1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing set

  • Black, Transparent

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Transparent

Shrinkage

2:1

3:1

4:1

Heatshrink features

Flame-retardant

Content

1000 Parts

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Min. temperature

-50 °C

Max. temperature

+125 °C

Manufacturer part #

1568256

Halogen-free

No

RoHS-compliant

Yes

Type

HST-1000S

Description

Scope of delivery

  • Shrink ratio 2:1, without adhesive interior: (L x dia. before/after shrinking)
  • 125 pieces 50 x 1.2/0.6mm black
  • 125 pieces 50 x 1.2/0.6mm transparent
  • 125 pieces 50 x 1.6/0.8 mm black
  • 125 pieces 50 x 1.6/0.8 mm transparent
  • 100 pieces 50 x 2.4/1..2 mm black
  • 100 pieces 50 x 2.4/1..2 mm transparent
  • 70 pcs 170 x 3.2/1.6 mm black
  • 70 pcs 170 x 3.2/1.6 mm transparent
  • Shrink ratio of 3:1, with adhesive interior: (L x dia. before/after shrinking)
  • 10 pcs. 80 x 9,5/3,2 mm black
  • 10 pcs. 80 x 9,5/3,2 mm transparent
  • 10 pcs. 80 x 12.7/4.0 mm black
  • 10 pcs. 80 x 12.7/4.0 mm transparent
  • · Shrink ratio 4:1, with adhesive interior: (L x dia. before/after shrinking) · 35 pcs. 80 x 4.0/1.0 mm black · 35 pcs. 80 x 4.0/1.0 mm transparent · 25 pcs. 80 x 6,0/1,5 mm black · 25 pcs. 80 x 6,0/1,5 mm transparent
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)