Image similar
Pin strip, straight
Pin connector
no ejector
2 mm
2
7
14
1 A
Phosphorus bronze
1 pc(s)
F05-14 AG1-G
(L x W x H) 21.10 x 5.50 x 5.70 mm
PBT
1589706
Black
No
5.50 mm
5.70 mm
21.10 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Datasheet 1589706 TRU COMPONENTS 1589706 Pin connector no ejector Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1 pc(s)
User & Safety Instructions 1589706 TRU COMPONENTS 1589706 Pin connector no ejector Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1 pc(s)