• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LAS1-BGQ-11TS Kill switch 250 V AC 5 A 1 breaker, 1 maker IP40 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.14 / piece)
€ 31.99
-50 %
€ 16.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Reset: Pull Release
Packaging type

Piece

Product type

Kill switch

Switch/button features

+ kill switch

Unlocking mechanism

Pull

Print motif

Arrow symbol

Lighting type

None

Contact type

1 breaker

1 maker

Factory colour

Red

Connection

Type C CEE 7/16 plug 2.8 mm

Recess diameter

19 mm

Front panel thickness

1 - 6 mm

Functions

latch

Button Ø

32 mm

Durability

200000 cycles

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP40

Type

LAS1-BGQ-11TS

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 704467 TRU COMPONENTS LAS1-BGQ-11TS Kill switch 250 V AC 5 A 1 breaker, 1 maker IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704467 TRU COMPONENTS LAS1-BGQ-11TS Kill switch 250 V AC 5 A 1 breaker, 1 maker IP40 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)