
1/2
LED wired
Yellow
20 mA
2.3 V
5 mm
Radial lead
1150 mcd
588 nm
20°
25°
Water clear
LED 5 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577382 TRU COMPONENTS LED wired Yellow Circular 5 mm 1150 mcd 20 °, 25 ° 20 mA
User & Safety Instructions 1577382 TRU COMPONENTS LED wired Yellow Circular 5 mm 1150 mcd 20 °, 25 ° 20 mA