• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14939964 Pushbutton switch 250 V AC 0.5 A 1 x On/On latch Red (L x W x H) 38 x 12 x 12 mm IP40 1 pc(s)

1/4
Product type
Pushbutton switch
Lighting type
Area illumination
Switch position
1 x On/On
Connection
CEE 7/16 CEE plug
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.52 / piece)
€ 3.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Pressure switch 10 mm, 1NO/1NC, red LED 12 V, IP40

  • Easy 10 mm mounting
  • Space-saving design
  • High-visibility color cap

Technical specifications

Product type

Pushbutton switch

Casing/button colour

Red

Functions

latch

Lighting type

Area illumination

Colour

Red

Bulb type

LED (monochrome)

Switch position

1 x On/On

Material

Plastic

Contact material

Silver alloy

Connection

CEE 7/16 CEE plug

Switching voltage

250 V AC

Switching current (max.)

0.5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Length

38 mm

Width

12 mm

Height

12 mm

Button diameter

12 mm

Recess diameter

10 mm

Recess depth

28 mm

Electrical lifespan

50,000 cycles

Front panel cut-out

10 mm

IP40

Content

1 pc(s)

Contact resistance

≤50 mΩ

Dim

(L x W x H) 38 x 12 x 12 mm

RoHS-compliant

Yes

Board thickness (max.)

8 mm

Type

TC-14939964

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3734991 TRU COMPONENTS TC-14939964 Pushbutton switch 250 V AC 0.5 A 1 x On/On latch Red (L x W x H) 38 x 12 x 12 mm IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3734991 TRU COMPONENTS TC-14939964 Pushbutton switch 250 V AC 0.5 A 1 x On/On latch Red (L x W x H) 38 x 12 x 12 mm IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)