
1/4
Pushbutton switch
Green
latch
Area illumination
Green
LED (monochrome)
1 x On/On
Plastic
Silver alloy
CEE 7/16 CEE plug
250 V AC
0.5 A
-25 °C
+55 °C
38 mm
12 mm
12 mm
12 mm
10 mm
28 mm
50,000 cycles
10 mm
IP40
1 pc(s)
≤50 mΩ
(L x W x H) 38 x 12 x 12 mm
Yes
8 mm
TC-14939972
Plastic-free packaging
Datasheet 3734993 TRU COMPONENTS TC-14939972 Pushbutton switch 250 V AC 0.5 A 1 x On/On latch Green (L x W x H) 38 x 12 x 12 mm IP40 1 pc(
User & Safety Instructions 3734993 TRU COMPONENTS TC-14939972 Pushbutton switch 250 V AC 0.5 A 1 x On/On latch Green (L x W x H) 38 x 12 x 12 mm IP40 1 pc(