• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

truelife R5 Baby monitor incl. camera 2.4 GHz

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

truelife NannyCam R5 - baby monitor can be rotated by 360°

  • 360° rotating baby monitor
  • High resolution of 720p
  • Automatic night view
  • LED tone display

Technical specifications

  • Viewing angle: 100 °
  • Horizontal rotation of the camera: 330° (enables 360° view)
  • 135° vertical camera rotation (allows 180° view)
  • Automatic night view: Yes (visibility up to 5 m)
  • Range: Up to 50 m indoors / up to 300 m outdoors
  • Video resolution (HD 1280 × 720)
  • Display size 12.7 cm (5") IPS LCD
  • Display resolution (HD 1280 × 720)
  • Parent unit battery 3050 mAh
  • Battery life: Up to 8 hours with monitor on/up to 16 hours with VOX mode
  • Power input USB-C (adapter included)
  • Power consumption 5 V, 1.2 A
  • Weight (child unit): 218 g
  • Weight (parent unit): 206 g
Product type

Baby monitor incl. camera

Frequency

2.4 GHz

300 m

Receiver size

162 × 86 × 22 mm

Transmitter dimensions

71 × 71 × 116 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098633 truelife R5 Baby monitor incl. camera 2.4 GHz

Description


truelife NannyCam R5 – the rotating baby phone, which does not miss anything
All parents want to keep their children in mind, whether they are babies or older children. The truelife NannyCam R5 360° rotatable baby monitor is the perfect assistant to monitor every movement and noise. The high-resolution 720p camera delivers a razor-sharp image that is transmitted to the parent unit with a 5″ LCD display range of up to 300 meters. With the automatic night view you will not miss anything even in the dark. From the parent unit, which is completely in German, you can easily control the rotation of the baby monitor and look at any angle, for example, when the LED noise indicator announces that something is happening in the children's room. The baby monitor also has a temperature detection, 8 lullabies, and provides two-way communication and a reminder for feeding. Although the battery has a long life, you can save even more by switching on the VOX mode.
It looks in every corner
Use the parent unit to point the truelife NannyCam R5 360° rotating baby monitor exactly where you want to see it. And that too at a distance of 300 meters. It can be rotated horizontally by 330° and vertically by 135°. A 360° all-round view is possible in combination with a wide angle lens. A 5"-LCD display and a high-resolution camera with 720p provide for clear and sharp pictures. With the infrared LEDs and the automatic night vision function activated in the dark, you can keep your baby in sight at all times.
Convenient functions
The baby monitor has several functions that you will appreciate. The colored LED sound indicator on the parent unit lights up to alert you immediately if it perceives the slightest noise in your baby's room. It also monitors the room temperature and notifies you when it changes noticeably. Sometimes the baby needs to be calmed, WAS can also be done by the possibility of two-way communication or by starting one of the 8 preset lullabies. A feeding reminder function also serves as an aid for parents.
Long operating time and flexibility
The baby monitor is prepared to connect up to 4 cameras to the parent unit if required. It really lasts for long, with the screen switched on up to 8 hours. In the VOX power-saving mode it is up to 16 hours. This mode saves battery power and the display of the parent unit only lights up when the baby monitor detects a noise. The baby monitor can be mounted to the wall using the supplied mounting kit, or you can purchase a special truelife NannyCam holder. It is sufficient if you wrap it around the frame of the cot, for example. Clean, without drilling and quiet while on the move.

Vertical and horizontal rotation
The camera does not miss anything, it can rotate horizontally by 330° and vertically by 135°. However, thanks to the wide viewing angle, you can see full 360° horizontal and 180° vertical.
Clear picture in 720p
The picture transmitted to the parent unit is of the highest quality thanks to the 720p resolution of the camera.
12.7 cm (5") LCD Display
The parent unit's five-inch LCD display with a resolution of 720p is large and easy to read.
Automatic night view
As soon as it gets dark, the infrared LEDs and the night vision mode are activated automatically. You can keep an eye on your child even when it is dark.
The range of the parent unit
Move as you like, the range of the parent unit is up to 300 meters.
Detection of the temperature
The baby monitor camera is equipped with a temperature sensing sensor and transmits the values to the display of the parent unit.
Time to feed
Normally, the baby reports itself when it is to be fed, but in case of need, the baby monitor is equipped with an option to alert you when it is time to feed. It can also be used in the administration of medication.
Economical VOX mode
Even if the parent unit screen is off, the baby monitor is active. It will warn you if something is wrong.
Battery life up to 16 hours
The parent unit can run for up to 8 hours with the screen on. It can handle twice the time, i.e. 16 hours, when the VOX mode is activated.
Two-way communication
With two-way audio transmission, you can not only hear WAS happening in your baby's room, but also speak to your baby and console your voice from a distance.
Lullabies
The baby monitor is equipped with 8 lullabies to give your baby a better sleep and rest.
Can be installed anywhere
The baby monitor can be fixed on the wall thanks to the mounting kit provided. Or simply attach it over the child's cot, for example, with the optional truelife NannyCam holder.
More cameras, more visibility
If you want even more visibility, you can connect up to 4 cameras to the parent unit.

This text is machine translated.

Features

  • Temperature detection
  • 8 lullabies
  • Two-way communication
  • Feeding reminder
  • Battery runtime up to 16 hours
  • Energy-saving VOX mode
  • Can be mounted on the wall
  • Compatible with the truelife NannyCam holder
  • Up to 4 cameras can be coupled

Scope of delivery

  • 2 × Adapter with USB-C.
  • Accessory for wall mounting
  • User manual + safety instructions.

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)