• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Laptop sleeve LAPTOP SLEEVE - GREEN Green

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Trust LAPTOP SLEEVE - GREEN Sleeve Laptop sleeve

  • Sleeve

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Width

25 mm

Height

400 mm

Depth

285 mm

Factory colour

Green

Material

Polyacetal (POM)

Weight

208 g

Features

Water-repellent

Dim

(W x H x D) 25 x 400 x 285 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410065 Trust Laptop sleeve LAPTOP SLEEVE - GREEN Green

Description

Durable laptop cover for laptops up to 16 inches

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)