• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust XSTREAM BREEZE COOLING STAND Laptop cooling stand

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Laptop cooling stand:

  • Size for 16" laptops; transportable; black

Technical specifications

  • Plug & Play: No mains power supply required, just the USB cable (which can be stowed away easily in the cooler!) peripherals
Product type

Laptop cooling stand

Suitable for

40,6 cm (16")

Weight

325 g

Width

300 mm

Height

50 mm

Factory colour

Black

Dim

(L x W x H) 300 cm x 300 mm x 50 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410049 Trust XSTREAM BREEZE COOLING STAND Laptop cooling stand

Description

Stay cool and relaxed; we know how hard you work, but the only thing is that WAS should be on fire at your workplace, your productivity, not your laptop. The Xstream Breeze laptop cooler has two large fans that prevent overheating so that your laptop can achieve optimum performance.; 16 inch - Do you have a large laptop? No problem. The laptop cooler has adequate space for all laptops up to 16 inch and offers your device reliable and stable support, regardless of the size. You and your laptop can rely on this laptop cooler, as is appropriate for good colleagues! ; Your personal inclination - Like any good office accessory, this laptop cooler is easy and effortless to move so that you always have it exactly where you need it. It fits in every laptop bag, can be adjusted in the optimum angle of inclination and the protective rubber coating ensures that it remains on the spot - a real advantage for your work place!; In all fresh-plug & play: The laptop cooler is ready to use, without that you break out in sweat. No mains power, just the USB cable (which can be stowed away comfortably in the cooler!) And you can concentrate on your work.

This text is machine translated.

Scope of delivery

  • To connected USB cable

System requirements

  • None

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)