
Highlights & Details
Ubiquiti Unifi Dream Machine Pro Max – Gateway 8-port switch
- Integrated 8-port switch for efficient management of network traffic
- Supports both OpenVPN and WireGuard for secure remote access
- 5 Gbps IDS/IPS throughput for improved network security
- Cloud management for easy remote monitoring and management
- Two WAN ports for reliable Internet connectivity
Technical specifications
- Housing type: Desktop
- Performance: IDS/IPS Throughput: 5 Gbps
- Network/transport protocol: DHCP, WireGuard, L2TP, OpenVPN
- Routing protocol: IGMP
- Remote management protocol: IPv6, DHCP
- Features: Aluminium/steel housing, quad-core CPU, Bluetooth management, 15KV ESD Protector (air gap discharge), 8KV ESD Protector (contact discharge), reset button, ISP, IGMP proxy, DHCP server, DHCP relay, OpenVPN server, OpenVPN client, site-to-site replication, policy-based WAN, VPN routing, QoS, cloud-managed
- Certification: IC, FCC
- Processor 1 x ARM 2 GHz
- RAM 8 GB DDR4 SDRAM
- Flash memory 32 GB
- Integrated peripherals: 128 GB SSD, 1.3" touch screen display
- Status indicator: Link/activity, disk, RPS (redundant power supply)
- Expansion slots: 2 (total) / 2 (free) x 3.5" HDD slot
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Working principle
Managed switch
- Ethernet ports
10
- SFP+ ports
1 x
- Port type
LAN: 8 x 10Base-T/100Base-TX/1000Base-T - RJ-45 + LAN: 1 x 10Gb Ethernet - SFP+ + WAN: 1 x 2.5G Gigabit Ethernet - RJ-45 + WAN: 1 x 10Gb Ethernet - SFP+
- Power supply (LOV)
mains-powered
- Weight
4.7 kg
- Width
442.4 mm
- Height
43.7 mm
- Depth
285.6 mm
- Type
UniFi Dream Machine Pro Max
- Interfaces
RJ45
RJ45 2.5 Gbit (LAN) port
SFP+
- Factory colour
Metal
- Current consumption
Alternating current 100-240 V (50 Hz)
- Max. ambient temperature
-10 °C
- Min. ambient temperature
+40 °C
- Port
11 ports
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373136 Ubiquiti Networks UDM-PRO-MAX UniFi Dream Machine Pro Max Network switch 11 ports
Description
Robust connectivity
With Ethernet 10Base-T/100Base-TX/1000Base-T interfaces and 10Gb Ethernet and 2.5G Gigabit Ethernet ports, the Ubiquiti Unifi Dream Machine Pro Max offers versatile and fast connectivity options for different network requirements.
Advanced security features
Equipped with a quad-core CPU and an IDS/IPS throughput of 5 Gbit/s, the device offers strong security measures such as VPN support, firewall functions and advanced encryption protocols to protect your network.
Comprehensive network management
Features such as DHCP server, IGMP proxy, and Quality of Service (QoS) enable efficient management of network traffic, while cloud-managed features enable remote monitoring and customization to ensure optimal network performance.
Durable and reliable design
The Dream Machine Pro Max is housed in an aluminum/steel housing and has a 15KV ESD protection (air gap discharge) and an 8KV ESD protection (contact discharge), which provides for long life and reliability in long term use.
High storage capacity and memory
With a 128 GB SSD and 8 GB DDR4 SDRAM this device offers enough storage space and RAM to manage network configurations and data processing and ensure a smooth and efficient operation.
This text is machine translated.
Scope of delivery
- Ubiquiti Unifi dream machine pro Max
- Rack mounting kit
- Power cable;
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































