
Technical specifications
- Housing type: Mountable onto rack 1U
- Performance: Non-blocking bandwidth: 88 Gbps; switching capacity: 176 Gbps; forwarding rate: 130.944 Mpps
- Authentication Method: RADIUS
- Features: Link aggregation, inter-VLAN routing, DHCP server, 16KV ESD Protector (air gap discharge), 12KV ESD Protector (contact discharge), without fans, DPI, Jumbo frame support, storm control, 802.1x authentication, Auto Uplink (Auto MDI/MDI-X), GVRP, Port Mirroring, Aggregation mode, Flow Control
- Certified IEEE 802.1x
- Display: 1.3" touch-screen display
- Status indicator: Link/activity/speed, link/activity
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
10000 MBit/s
- Working principle
Managed switch
- Ethernet ports
48
- SFP+ ports
4 x
- 10/100/1000 Mbps ports
48 x
- Port type
48 x 1000Base-T RJ-45 + 4 x 1/10Gbit LAN SFP+ + 1 x management
- Power supply (LOV)
mains-powered
- Weight
4 kg
- Width
442.4 mm
- Height
43.7 mm
- Depth
285.4 mm
- Type
UniFi USW Pro
- Rack size
483 mm (19")
- Interfaces
RJ45
SFP+
- Factory colour
Metal
- Current consumption
AC 120/230 V/DC 11.5 V (50/60 HZ)
- Max. ambient temperature
-5 °C
- Min. ambient temperature
+45 °C
- Port
48 + 4 ports
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373147 Ubiquiti Networks USW-PRO-48 UniFi USW Pro Network switch 48 + 4 ports
Description
Scope of delivery
- Ubiquiti Unifi switch PRO 48
- Rack mounting kit
- This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























