• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN EC603 90W Car Charger Car charger 90 W 2x USB-C®, 1x USB-A Grey Car, HGV Rewindable USB-C® cable

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UGREEN EC603 90W Car Charger Car charger

  • 90 W output power for simultaneous charging of up to 3 devices
  • Flexible multi-port configuration supports one, two, three, or four port charging
  • Integrated cable ensures that you are always ready to use
  • Safe and universal compatibility with 6-way protection against overcurrent, overvoltage, short circuit, overheating and overload
  • Class V0 flame retardant housing for increased safety
  • Compatible with over 1000 devices, from smartphones to laptops
  • Equipped with USB-C® connection for high performance speed

Technical specifications

Product type

Car charger

90 W

Inputs

Cigarette lighter plug

No. of outputs

3 x

Outputs

2x USB-C®

1x USB-A

Type

EC603 90W Car Charger

Suitable for

Universal

Smartphone

Tablet

Notebook

PSU features

Rewindable USB-C® cable

Factory colour

Grey

Used at

Car

HGV

Wireless charging

No

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728603 UGREEN EC603 90W Car Charger Car charger 90 W 2x USB-C®, 1x USB-A Grey Car, HGV Rewindable USB-C® cable

Description

The UGREEN EC603 90W car charger enables simultaneous charging of up to three devices in the vehicle. With a total output power of up to 90 W and different connections, it is suitable for powering smartphones up to laptops during everyday business use.

Integrated cable for direct deployment
The charger has a built-in retractable USB-C® cable with a maximum length of 0.7 m. Thus a suitable connection is located directly in the housing at all times within easy reach, WAS makes additional cable unnecessary in the vehicle.

Flexible multi-port configuration
The charging station offers three ports, which can be used flexibly via one, two or three ports. The USB-C® cable outlet is available with up to 60 W, a separate USB-C® output with up to 30 W for high performance speed and a USB A output with up to 30 W.

Comprehensive protection and security
For a safe operation, a 6-fold protective mechanism against overcurrent, overvoltage, short circuit, overheating and overload. In addition, the station consists of a flame-retardant housing of the class V0, which increases the safety during charging.

Wide device compatibility
Designed for 12–24 V input voltage, the device is compatible with over 1000 different devices. It covers the spectrum from mobile phones to laptops and thus offers a universal charging solution for mobile workplaces.

This text is machine translated.

Features

  • Input 12 - 24 V (max. 11 A)
  • USB-C® CABLE INPUT 5 V / 9 V / 12 V / 15 V / 20 V (MAX. 60 W)
  • USB-C® OUTPUT 5 V/9 V/12 V (MAX. 30 W)
  • USB-A OUTPUT 5 V / 9 V / 10 V / 12 V (MAX. 30 W)
  • Total power: Max. 90 W
  • Cable length max. 0.7 m.

Scope of delivery

  • 90 W rapid car charger with retractable USB-C® cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)