• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB 2.0 adapter MP-60A Viavi Solutions Networks

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VIAVI miniature USB 2.0 fiber-optic power meter, +13 dBm max. Input, with 2.5mm & 1.25mm adapter

Technical specifications

  • Electrical interfaces 1x USB-A.Mains operation USB port on PC/laptop
Product type

USB 2.0 adapter

Function

Location

Acoustic signal

Yes

Dim

(W x H x D) 25 x 86 x 19 mm

Weight

14

Range

Networks

Features

Data export mode

Width

25 mm

Height

86 mm

Depth

19 mm

Type

MP-60A

Documents & Downloads

Datasheet

Datasheet 2840675 USB 2.0 adapter MP-60A Viavi Solutions Networks

User & Safety Instructions

User & Safety Instructions 2840675 USB 2.0 adapter MP-60A Viavi Solutions Networks

Information

Information 2840675 USB 2.0 adapter MP-60A Viavi Solutions Networks

Description

The MP series from VIAVI includes miniature power level meters which are connected to the PC/laptop for measuring optical power via a USB-2.0 port. This unique measurement device enables digital processing of optical power level measurement and directly supports the industry-leading software FiberChekPRO and FiberChekMOBILE from VIAVI for automatic testing and analysis of fiber end-faces. With its compact dimensions, range of functions and high ease of use, the MP proves to be an extremely practical aid for determining the optical power level. The simple, clear and intuitive user interface provides a well thought-out digital solution for both fiber testing and test execution.

This text is machine translated.

Features

  • Measurement of optical level and attenuation in general and high-performance applications in long-range, metro, access and local area networks (LAN) at wavelengths from 800 to 1650 nmUsed in conjunction with a light source from VIAVI to detect the modulation frequency and identify individual fibersIntegration with other VIAVI testers (MTS-5800, SmartOTDR, HST-3000, CellAdvisor, DSAM) and into a PC (FiberChekPRO) or mobile device (FiberChekMOBILE) to run tests, export data, provide certification protocols, and manage acceptance criteriaCompact power level meter in miniature design with extremely low weightOutput of the measurement results in dB, milliwatts and dBm with optional auto-voice voice voice outputAutomatic data storageAutomatic detection of wavelength

Scope of delivery

  • 1x MP-60 USB-broadband level meter 1x adapter 2.5 mm1x adapter 1.25 mm1 x 75 cm USB Extender cable1x carry bag

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)