• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB sockets 2.0 Socket, built-in Schlegel Elektrokontakt RRJ_USB3_AB Schlegel Content: 1 pc(s)

Connector type
Socket, built-in
Connector standard
USB 2.0
Type
Schlegel Elektrokontakt
Manufacturer part #
RRJ_USB3_AB
Factory colour
Silver
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

USB sockets 2.0

  • IP65
  • This text is machine translated.

Technical specifications

  • Mounting hole diameter: 22 mm
Type

Schlegel Elektrokontakt

Connector type

Socket, built-in

Connector standard

USB 2.0

Manufacturer part #

RRJ_USB3_AB

Factory colour

Silver

Content

1 pc(s)

IP65

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)