• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB sockets 3.0 Socket, built-in Schlegel Elektrokontakt RRJ_USB3SWAA_633 Schlegel Content: 1 pc(s)

Connector type
Socket, built-in
Connector standard
USB 3.2 1st Gen (USB 3.0)
Type
Schlegel Elektrokontakt
Type A
USB 3.2 1st Gen port A (USB 3.0)
Type B
USB 3.2 1st Gen port A (USB 3.0)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB sockets 3.0

  • IP65
  • This text is machine translated.

Technical specifications

  • Mounting hole diameter: 22 mm
Type

Schlegel Elektrokontakt

Connector type

Socket, built-in

Connector standard

USB 3.2 1st Gen (USB 3.0)

Type A

USB 3.2 1st Gen port A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

Manufacturer part #

RRJ_USB3SWAA_633

Factory colour

Black

Content

1 pc(s)

IP65

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)