• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB sockets 2.0 Socket, built-in RRJ_USB_SW_AB Schlegel Content: 1 pc(s)

Connector type
Socket, built-in
Connector standard
USB 2.0
Type
RRJ_USB_SW_AB
Type A
USB 2.0 port A
Type B
USB 2.0 port B
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 32.99
-18 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

USB sockets 2.0

  • IP65
  • This text is machine translated.

Technical specifications

  • Mounting hole diameter: 22 mm
Type

RRJ_USB_SW_AB

Connector type

Socket, built-in

Connector standard

USB 2.0

Type A

USB 2.0 port A

Type B

USB 2.0 port B

Manufacturer part #

RRJ_USB_SW_AB

Factory colour

Black

Content

1 pc(s)

IP65

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)