• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-3 s 9190 9190075 Safety glasses UV protection Anthracite, Lime

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety glasses

Factory colour

Anthracite

Lime

Window tinting

None

Weight

30 g

Material

Polycarbonate (PC)

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2159806 uvex i-3 s 9190 9190075 Safety glasses UV protection Anthracite, Lime

User & Safety Instructions

User & Safety Instructions 2159806 uvex i-3 s 9190 9190075 Safety glasses UV protection Anthracite, Lime

Description

Features

  • Trendy three-component safety glasses with innovative features
  • Narrow version of the standard model uvex i-3
  • Metal-free
  • Reliable protection through a perfect fit: multi-stage bugelinklination enables individual adjustment to each face shape.
  • Soft adjustable nose slings soft non-slip handle ends and metal-free ironing hinge (three-component technology) for high wearing comfort and prevent pressure points
  • Socket color anthracite lime/W 166 FT CE
  • Colorless plate/UV 400 2 C-12W 1FT KN CE
  • Coating uvex supravision excellence.
  • This text is machine translated.

What kind of Safety Glasses are you looking for?