• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex x-fit 9199085 Safety glasses UV protection Grey, Translucent

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex protective goggles x-fit fbl. sapphire gray translucent

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Grey

Translucent

Window tinting

None

Weight

23 g

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2159818 uvex x-fit 9199085 Safety glasses UV protection Grey, Translucent

Datasheet 2159818 uvex x-fit 9199085 Safety glasses UV protection Grey, Translucent

User & Safety Instructions

User & Safety Instructions 2159818 uvex x-fit 9199085 Safety glasses UV protection Grey, Translucent

Description

Features

  • Classic Safety glasses with good cover for the eye
  • Light weight with only 23 grams
  • Innovative bracket hinge concept
  • Metal-free
  • Bracket color gray-translucent W 166 FT CE
  • Colorless plate/UV 400 2 C-12W 1 FTKN CE
  • Coating uvex supravision sapphire.
  • This text is machine translated.

What kind of Safety Glasses are you looking for?