• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos cx2 sonic 9309275 Safety glasses UV protection White, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex protective goggles pheos CX2 sonic sv fbl. white black

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

White

Black

Window tinting

None

Weight

50 g

Material

Polycarbonate (PC)

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2159826 uvex pheos cx2 sonic 9309275 Safety glasses UV protection White, Black

User & Safety Instructions

User & Safety Instructions 2159826 uvex pheos cx2 sonic 9309275 Safety glasses UV protection White, Black

Description

Features

  • Uvex Lightest Full view glasses (34 grams) in a compact design
  • Comfortable protection through directly to the disc molded soft head and nose support
  • Very soft and lightweight fabric head band for safe and comfortable fit
  • Identification 3 (liquids) 4 (grit) and T (extreme temperatures)
  • Frame: white black / W 166 3 4 BT CE
  • Disc PC colorless UV 400/2C-12W1 BT KN CE
  • Coating uvex supravision extreme.
  • This text is machine translated.

What kind of Safety Glasses are you looking for?