• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex polavision 9231960 Safety glasses UV protection Black, White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex Protective Goggles Pola Vision 9231

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Black

White

Window tinting

Grey

Weight

25 g

Material

Polycarbonate (PC)

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2159825 uvex polavision 9231960 Safety glasses UV protection Black, White

Datasheet 2159825 uvex polavision 9231960 Safety glasses UV protection Black, White

User & Safety Instructions

User & Safety Instructions 2159825 uvex polavision 9231960 Safety glasses UV protection Black, White

Description

Features

  • Polarisation filter protects the eyes against Eyestrain
  • Particularly suitable for reflective surfaces (Offshore maritime environment) protects against reflections and irritation in the outdoor area (e.g. water surfaces)
  • Socket Color black/white W 166 F CE
  • Disc gray/Sun protective UV 400 cut. 5-31 W 1 F CE
  • Scratch-resistant coating.
  • This text is machine translated.

What kind of Safety Glasses are you looking for?