• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-works 9194270 Safety glasses UV protection Anthracite, Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex protective goggles 9194

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Anthracite

Grey

Window tinting

Grey

Weight

30 g

Material

Polycarbonate (PC)

Features

UV protection

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2159811 uvex i-works 9194270 Safety glasses UV protection Anthracite, Grey

Datasheet 2159811 uvex i-works 9194270 Safety glasses UV protection Anthracite, Grey

User & Safety Instructions

User & Safety Instructions 2159811 uvex i-works 9194270 Safety glasses UV protection Anthracite, Grey

Description

Features

  • Sporty and maskulines design
  • Optimal protection through a perfect fit and slip-free seat
  • Handle ends with opening for fastening a glasses cord
  • UV 400
  • Socket color anthracite/Gray W 166 FT CE
  • Disc gray/UV 400 5-25W 1 FTKN CE
  • Coating uvex supravision excellence.
  • This text is machine translated.

What kind of Safety Glasses are you looking for?