• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos cx2 9198 9198064 Safety glasses UV protection White, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex protective goggles pheos CX2 9198

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

White

Black

Window tinting

Brown

Weight

27 g

Material

Polycarbonate (PC)

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2159813 uvex pheos cx2 9198 9198064 Safety glasses UV protection White, Black

User & Safety Instructions

User & Safety Instructions 2159813 uvex pheos cx2 9198 9198064 Safety glasses UV protection White, Black

Description

Features

  • Modern and sporty design with x-fire
  • Comfortable protection through direct injection-molded head and nose support
  • Innovative Uvex duo component technology for maximum wearing comfort
  • Optimal protection thanks to twist clamp-technology for perfect and slip-free seat.
  • Large field of view by duospharische disc
  • Excellent ventilation system ensures a healthy eye climate
  • Slim bracket geometry enables comfortable wearing ear protection capsules helmet and hard cap
  • With CBR 65-Disc technology: Contrast (contrast enhancement), Blue (Blue light reduction), relaxation (relaxed viewing), 65 (65% Transmission)
  • Socket color white black/W 166 FT CE
  • Disc PC light brown UV 400/5-14 W 1 FTKN CE
  • Coating uvex supravision excellence.
  • This text is machine translated.

What kind of Safety Glasses are you looking for?