
1/3
(Ø x H) 195 mm x 38 mm
Circular
230 V
1
LED ceiling light
195 mm
LED (monochrome)
38 mm
LED
195 mm
18 W
195 mm
18 W
195 mm
18 kWh/1000h
Incl. ballast
IP54
IP54
Ash grey
0.22 kg
F (A - G)
80
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1820 lm
1820 lm
15000
25000 h
40 °C
-20 °C
yes
User & Safety Instructions 2998192 V-TAC 10198 VT-8096 LED ceiling light LED (monochrome) LED EEC: F (A - G) 18 W Ash grey
The necessary accessories are required to use the article as described.