• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10320 VT-8156-S Fittings Aluminium (L x W x H) 2000 x 24.7 x 7 mm 1 pc(s)

1/2
Product type
Fittings
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Type
Installation
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: -20°C to + +45°C.
Product type

Fittings

Type

Installation

Factory colour

Silver

Material

Aluminium

IP20

Width

24.7 mm

Height

7 mm

Length

2000 mm

Dim

(L x W x H) 2000 x 24.7 x 7 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781537 V-TAC 10320 VT-8156-S Fittings Aluminium (L x W x H) 2000 x 24.7 x 7 mm 1 pc(s)

Description

Aluminum profile: 2 m long with class 6063 milk diffuser Premium aluminum
Simple to install - recessed installation
Elegant silver surface. Compatible with V-TAC LED Strip Lights...

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)