• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10482 VT-61006 LED panel EEC: E (A - G) SMD LED 6 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 6 W Total luminous flux= 660 lm Colour temperature= 6500 K White

Technical specifications

Product type

LED panel

Bulb type

SMD LED

Rating per bulb

6 W

6 W

660 lm

Total luminous flux

660 lm

6500 K

Colour

White

Type

Square

Radiation angle

360°

Recess length

110 mm

Recess width

110 mm

Recess depth

28.4 mm

Protection class

IP20

Factory colour

White

Material

Plastic

E (A - G)

Dim

(L x W) 120.5 mm x 120.5 mm

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Width

120.5 mm

Length

120.5 mm

Depth

28.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588509 V-TAC 10482 VT-61006 LED panel EEC: E (A - G) SMD LED 6 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)