• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10483 VT-61012 LED panel EEC: F (A - G) LED (monochrome) LED 12 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

54 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-61012 12W LED backlit countersunk panel square 3000K

  • Power= 12 W Total luminous flux= 1200 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED panel

Operating voltage

230 V

No. of bulbs

1

LED

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

1200 lm

Total luminous flux

1200 lm

3000 K

Colour

Warm white

Energy consumption

12 kWh/1000h

Type

Square

Radiation angle

360°

Recess length

155 mm

Recess width

155 mm

Recess depth

28.4 mm

IP20

Protection class

IP20

Factory colour

White

Material

Plastic

Weight

0.19 kg

F (A - G)

Dim

(Ø x H) 171 mm x 29 mm

No

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Width

170.8 mm

Height

29 mm

Length

170.8 mm

Depth

28.4 mm

(Ø)

171 mm

Bulb shape

SQ16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588515 V-TAC 10483 VT-61012 LED panel EEC: F (A - G) LED (monochrome) LED 12 W White

Description

Stable and robust mini-panels with background lighting. High-quality power transformers ensure reliable service life. Fitted with highly efficient LED SMD chips. Free of lead and mercury, thus environment-friendly. Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)