• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 214862 VT-1807RD LED panel EEC: F (A - G) SMD LED Built-in LED 18 W White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 18 W Total luminous flux= 1400 lm Colour temperature= 6400 K White

Technical specifications

Product type

LED panel

Operating voltage

110 V

Built-in LED

Bulb type

SMD LED

Rating per bulb

18 W

18 W

1400 lm

Total luminous flux

1400 lm

6400 K

Colour

White

Energy consumption

18 kWh/1000h

Type

Circular

Radiation angle

120°

Recess diameter

210 mm

Recess depth

12 mm

IP20

Protection class

IP20

Factory colour

White

Material

Aluminium

Weight

0.45 kg

F (A - G)

Dim

(Ø x H) 210 mm x 12 mm

No

Light bulb included

Yes

Colour temperature (max.)

6400 K

Colour temperature (min.)

6400 K

Colour temperature range

6400 - 6400 K

Width

225 mm

Height

12 mm

Length

225 mm

Depth

12 mm

(Ø)

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588550 V-TAC 214862 VT-1807RD LED panel EEC: F (A - G) SMD LED Built-in LED 18 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)