• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 23675 VT-17024 LED recessed light EEC: F (A - G) LED (monochrome) LED 24 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED down lights

  • Power= 24 W Total luminous flux= 2540 lm Colour temperature= 4000 K Warm white, Neutral white, Cool white

Technical specifications

Product type

LED recessed light

Operating voltage

100 V

230 V

No. of bulbs

1

LED

Bulb type

LED (monochrome)

Rating per bulb

24 W

24 W

2540 lm

Total luminous flux

2540 lm

4000 K

Colour

Warm white

Neutral white

Cool white

Energy consumption

24 kWh/1000h

Type

Circular

Radiation angle

24°

Light features

Incl. ballast

Recess diameter

115 mm

Outside Ø

135 mm

IP20

Protection class

IP20

Factory colour

Black

Material

Aluminium

Weight

0.49 kg

F (A - G)

Dim

(Ø x H) 135 mm x 51 mm

No

Light bulb included

Yes

Colour temperature (max.)

6400 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6400 K

Width

135 mm

Height

51 mm

Length

135 mm

(Ø)

135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361462 V-TAC 23675 VT-17024 LED recessed light EEC: F (A - G) LED (monochrome) LED 24 W Black

Description

VT-17024 24W LED HONEY COMB DOWNLIGHT BRIDGEUX CHIP CCT:3IN1 BLACK RING + BLACK HEATING

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)