1/8
Bulb holder
G13
n.rel.
Dark grey
(Ø x H) 615 mm x 50 mm
230 V
55 mm
50 mm
615 mm
615 mm
50 mm
49 K
49 K
1
IP20
20000 h
LED (monochrome)
Hexagonal
Black
No
S14
not dimmable
Aluminium
T8
80 Ra
0.5 W
49 K
0.01 s
IP20
not cloud-enabled
40 °C
-20 °C
390 g
User & Safety Instructions 3219250 V-TAC 6053 Bulb holder G13 230 V
€ 16.48*
The necessary accessories are required to use the article as described.