• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44002RD 24230 LED light SMD LED G (A - G) 3 W White

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-44002RD 3W LED step lamp, 3000K, aluminum housing, white, protection class IP65

  • Power= 3 W
  • Total luminous flux= 230 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED light

Type

Circular

Outside Ø

85 mm

Bulb type

SMD LED

3 W

3000 K

Colour

Warm white

Total luminous flux

230 lm

Recess diameter

60 mm

Recess depth

55 mm

IP65

Factory colour

White

Material

Aluminium

Weight

0.17 kg

Dim

(Ø) 85 mm

G (A - G)

Radiation angle

62°

External width

85 mm

Light bulb included

Yes

Colour temperature range

3000 K

(Ø)

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863483 V-TAC VT-44002RD 24230 LED light SMD LED G (A - G) 3 W White

Description

LED step lamps

LED step lamps are compact, flat lamps for lighting stairs, steps and sidewalks. They improve visibility and security while setting stylish accents. Its discreet design creates a soft, focused light that guides the way without glare. This makes them a practical and elegant choice for living and business premises, where soft, discreet lighting is required.

Product advantages:

• High quality chip and power supply.

• Robust aluminium enclosure

• Elegant white surface.

• Applications: Corridors, stairwells, stairs, bedroom, etc.

This text is machine translated.

Features

  • High-quality chip and powerful driver
  • Stable and robust aluminum design
  • Elegant white surface
  • Usage areas: Corridors, stairways, stairs, bedroom, etc.

Scope of delivery

  • VT-44002RD 3W LED STAGE LAMP

What kind of Outdoor Recessed Downlight are you looking for?

More interesting products

(*All information is plus legal VAT)