
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
E-27
IP44
- Factory colour
Stainless steel
- Material
Stainless steel
- Weight
470 g
- Dim
(Ø x H) 76 mm x 376 mm
n.rel.
- Light bulb included
No
- Height
376 mm
- (Ø)
76 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2375200 V-TAC VT-832 8623 LED outdoor wall light E-27 Stainless steel
User & Safety Instructions
User & Safety Instructions 2375200 V-TAC VT-832 8623 LED outdoor wall light E-27 Stainless steel
Warranty Terms
Warranty Terms 2375200 V-TAC VT-832 8623 LED outdoor wall light E-27 Stainless steel
Description
Elegant wall lamp made of stainless steel for outdoor use.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Wall Lamp
- User manual.
Hints
Please order lamp separately.






























