• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta ENERGY AAA Bli 30 AAA battery Alkali-manganese 1.5 V 30 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

240 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 0.57 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta ENERGY AAA Bli 30 AAA battery Alkali-manganese 1.5 V 30 pc(s)

  • 30er set

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

30 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 2239616 Varta ENERGY AAA Bli 30 AAA battery Alkali-manganese 1.5 V 30 pc(s)

User & Safety Instructions

User & Safety Instructions 2239616 Varta ENERGY AAA Bli 30 AAA battery Alkali-manganese 1.5 V 30 pc(s)

Description

The VARTA Alkaline Energy are the ideal batteries for standard applications which are constantly used.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.62*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)