• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA LITHIUM Cylindrical CR123A OEM Camera battery CR123A Lithium 1430 mAh 3 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1430 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-20 – +60 °C

Height

34.5 mm

(Ø)

17 mm

Weight

16 g

Content

1 pc(s)

Type

VARTA LITHIUM Cylindrical CR123A OEM

Dim

(Ø x H) 17 mm x 34.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341685 Varta VARTA LITHIUM Cylindrical CR123A OEM Camera battery CR123A Lithium 1430 mAh 3 V 1 pc(s)

Description

Varta LITHIUM cylindrical series offers the most comprehensive assortment for powerful special lithium batteries. High-quality branded batteries for maximum safety, reliability and the latest power requirements!

This text is machine translated.

Features

  • Compact, powerful battery for daily use with 10 years shelf life
  • OEM packaging
  • Reliable power source for devices such as smart home applications, Smart health devices, digital cameras, photo flashes, scales, Toys and many other small electronic devices
  • Since 1887, the Varta battery experts have stood for guaranteed peak power and long life

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)