• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Store 'n' Save Gen2 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 47685

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Store 'n' Save GEN2 4TB USB 3.0

  • 4 TB storage capacity
  • High-speed data security and high storage capacity
  • USB 3.0 SuperSpeed for ultra-fast data transfer
  • Stylish black design with 3D surface structure, the use of the drive enables a surface or on the side
  • The software Nero Backup provides a secure solution for data from your PC or laptop
  • Power saving software and on/off-switch.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

3.5" external hard drive

Series

Store 'n' Save Gen2

Memory capacity

4 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Linux

MacOS

Windows

Software included

Nero Backup Software (not compatible with Mac OS)

Verbatim hard drive format software

Power saving software Green Button.

Width

118 mm

Height

49 mm

Depth

192 mm

Weight

1 kg

Dim

(W x H x D) 118 x 49 x 192 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522152 Verbatim Store 'n' Save Gen2 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 47685

Information

Information 1522152 Verbatim Store 'n' Save Gen2 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 47685

Description

The Store 'n' Save USB 3.0 Desktop Hard Drive by Verbatim offers insufficient storage capacity with USB 3.0 "SuperSpeed​​" interface. USB 3.0 offers up to 10 times faster data transmission rates than USB 2.0 (based on USB-bus speed) and thus enables an ultra-fast data transmission while travelling.

The Store 'n' Save drive can be placed flat on demand or on its side to take as little space on your desk. When you turn on the Store 'n' Save drive, the Verbatim drive splash screen appears * that includes links to the software, user manuals and support, which contains the directory of your hard drive. ( * depending on the PC operating system)

The drive is equipped with the Nero Backup*, which is pre-installed. This allows you to compress and encrypt your data backup plans, and make sure that you never lose important files.

Moreover, the power saving software "Green Button" is also included with the Verbatim hard discs. "Green Button" stops the drive from rotating, if it is not being used. This enhances the efficiency and saves energy.

There are 3 sleep-mode options. The interrupt mode can be set after 10 minutes of use or in increments of 10 minutes to 120 minutes. In order to interrupt the rotary movement of the drive immediately, double-click on the "Green Button" icon on the desktop. Alternatively, you can set the drive to "Never Suspend the disc".

This text is machine translated.

Scope of delivery

  • Store 'n' Save Desktop Hard Drive
  • USB 3.0 cable (60 cm)
  • 4 reversible feet (for lateral setting up)
  • AC power supply and power cable
  • Quick guide.

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS / X 10.1 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)