• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton AL 200 - 8 Ohm 8 inch 20.32 cm Subwoofer 120 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Visaton AL 200 high-end woofer

  • Perfectly suited in 2-way and 3-way combinations.
  • A low-mid range driver in 4-way high-End-Systemen

Technical specifications

Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.32 cm

RMS capacity

120 W

Max. load

180 W

Max. frequency

9000 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

19 cm

Recess depth

90 mm

Weight

2.5 kg

Features

Aluminium diaphragm

Frequency range

9000 Hz (max)

Documents & Downloads

Datasheet

Datasheet 311609 Visaton AL 200 - 8 Ohm 8 inch 20.32 cm Subwoofer 120 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311609 Visaton AL 200 - 8 Ohm 8 inch 20.32 cm Subwoofer 120 W 8 Ω

Description

20 cm (8") high-end woofer. Aluminum diaphragm. Aludruckgusskorb.

This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)