• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 200 - 8 Ohm 8 inch 20.6 cm Subwoofer 50 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.6 cm

RMS capacity

50 W

Max. load

80 W

Min. frequency

30 Hz

Max. frequency

6000 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

18.4 cm

Recess depth

88 mm

Weight

1.5 kg

Frequency range

30 Hz - 6000 Hz

Frequency range

fu - 6000 Hz

SPL

88 dB

Documents & Downloads

Datasheet

Datasheet 333034 Visaton W 200 - 8 Ohm 8 inch 20.6 cm Subwoofer 50 W 8 Ω

User & Safety Instructions

User & Safety Instructions 333034 Visaton W 200 - 8 Ohm 8 inch 20.6 cm Subwoofer 50 W 8 Ω

Description

20 cm Hi-Fi woofer with strong drive, deep-drawn pole plate and a 35 mm voice coil for high load capacity. Elastic rubber corrugation and coated paper membrane

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)