Image similar
IRF9610
MOSFET
TO 220
Vishay
VIS
P-channel
1.8 A
200 V
20 W
3 Ω
900 mA
10 V
4 V
250 µA
11 nC
10 V
170 pF
25 V
-55 °C
Through-hole
+150 °C
Standard
200 V
1
1 pc(s)
P channel
-200 V/-1.8 A
Datasheet 162539 Vishay IRF9610 MOSFET 1 P-channel 20 W TO 220
User & Safety Instructions 162539 Vishay IRF9610 MOSFET 1 P-channel 20 W TO 220
The necessary accessories are required to use the article as described.