• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay IRFB9N60APBF MOSFET 1 N-channel 170 W TO 220

Image similar
Product type
MOSFET
Enclosure
TO 220
Type
N-channel
Power (max) P(TOT)
170 W
R(DS)(on)
750 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

85 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRFB9N60APBF

Product type

MOSFET

Enclosure

TO 220

Manufacturer

Vishay

Manuf. code

VIS

Type

N-channel

I(d)

9.2 A

UBR DSS

600 V

Power (max) P(TOT)

170 W

R(DS)(on)

750 mΩ

R(DS)(on) reference current

5.5 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

49 nC

Q(G) reference voltage

10 V

C(ISS)

1400 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

600 V

Channels

1

Content

1 pc(s)

Type

N channel

Description

600 V/9.2 A

Documents & Downloads

Datasheet

Datasheet 162562 Vishay IRFB9N60APBF MOSFET 1 N-channel 170 W TO 220

User & Safety Instructions

User & Safety Instructions 162562 Vishay IRFB9N60APBF MOSFET 1 N-channel 170 W TO 220

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.94€ 4.64*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)